
P6KE39A/B | |
---|---|
DigiKey Part Number | 13-P6KE39A/BCT-ND - Cut Tape (CT) 13-P6KE39A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39A/B |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.87000 | $8.70 |
25 | $0.76520 | $19.13 |
100 | $0.64780 | $64.78 |
250 | $0.59252 | $148.13 |
500 | $0.55900 | $279.50 |
1,000 | $0.53142 | $531.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.69527 | $1,390.54 |
4,000 | $0.62558 | $2,502.32 |
6,000 | $0.59003 | $3,540.18 |
10,000 | $0.55005 | $5,500.50 |
14,000 | $0.52636 | $7,369.04 |
20,000 | $0.50333 | $10,066.60 |
50,000 | $0.45276 | $22,638.00 |
100,000 | $0.42953 | $42,953.00 |