P6KE36CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 989
Unit Price: $1.40000
Datasheet
49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36CA/TR13

DigiKey Part Number
13-P6KE36CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE36CA/TR13
Description
TVS DIODE 30.8VWM DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69416$2,776.64
8,000$0.63018$5,041.44
12,000$0.59756$7,170.72
20,000$0.56089$11,217.80
28,000$0.53917$15,096.76
40,000$0.51806$20,722.40
100,000$0.47173$47,173.00
Manufacturers Standard Package