
P6KE33A/B | |
|---|---|
DigiKey Part Number | 13-P6KE33A/BCT-ND - Cut Tape (CT) 13-P6KE33A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE33A/B |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.81240 | $20.31 |
| 100 | $0.68810 | $68.81 |
| 250 | $0.62880 | $157.20 |
| 500 | $0.59326 | $296.63 |
| 1,000 | $0.56399 | $563.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69616 | $1,392.32 |
| 4,000 | $0.62638 | $2,505.52 |
| 6,000 | $0.59078 | $3,544.68 |
| 10,000 | $0.55075 | $5,507.50 |
| 14,000 | $0.52703 | $7,378.42 |
| 20,000 | $0.50397 | $10,079.40 |

