41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30CA-AT/B

DigiKey Part Number
13-P6KE30CA-AT/BCT-ND - Cut Tape (CT)
13-P6KE30CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE30CA-AT/B
Description
TVS DIODE 25.6VWM 41.4V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.68800$26.88
100$1.70430$170.43
500$1.27844$639.22
1,000$1.14065$1,140.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.94868$1,897.36
4,000$0.85814$3,432.56
6,000$0.81200$4,872.00
10,000$0.76012$7,601.20
14,000$0.72938$10,211.32
20,000$0.69951$13,990.20
Manufacturers Standard Package