
P6KE27A/B | |
---|---|
DigiKey Part Number | 13-P6KE27A/BCT-ND - Cut Tape (CT) 13-P6KE27A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27A/B |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.87300 | $8.73 |
25 | $0.76720 | $19.18 |
100 | $0.64950 | $64.95 |
250 | $0.59404 | $148.51 |
500 | $0.56044 | $280.22 |
1,000 | $0.53278 | $532.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.55978 | $1,119.56 |
4,000 | $0.52685 | $2,107.40 |
6,000 | $0.50627 | $3,037.62 |
10,000 | $0.48569 | $4,856.90 |
14,000 | $0.45392 | $6,354.88 |
20,000 | $0.43063 | $8,612.60 |