DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200CA/B

DigiKey Part Number
13-P6KE200CA/BCT-ND - Cut Tape (CT)
13-P6KE200CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE200CA/B
Description
TVS DIODE 171VWM 274VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.97200$9.72
25$0.85280$21.32
100$0.72540$72.54
250$0.66432$166.08
500$0.62754$313.77
1,000$0.59707$597.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.59634$1,192.68
4,000$0.52282$2,091.28
6,000$0.50239$3,014.34
10,000$0.48564$4,856.40
Manufacturers Standard Package