P6KE180CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,000
Unit Price: $3.04000
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180CA/TR13

DigiKey Part Number
13-P6KE180CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE180CA/TR13
Description
TVS DIODE 154VWM 246VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62357$2,494.28
8,000$0.57159$4,572.72
12,000$0.54490$6,538.80
20,000$0.51473$10,294.60
28,000$0.49678$13,909.84
40,000$0.47927$19,170.80
100,000$0.46936$46,936.00
Manufacturers Standard Package