DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180A/B

DigiKey Part Number
13-P6KE180A/BCT-ND - Cut Tape (CT)
13-P6KE180A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE180A/B
Description
TVS DIODE 154VWM 246VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.80300$18.03
100$0.88930$88.93
500$0.88520$442.60
1,000$0.86350$863.50
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.64452$1,289.04
4,000$0.55478$2,219.12
6,000$0.50191$3,011.46
10,000$0.48502$4,850.20
Manufacturers Standard Package