59.3V Clamp 25.6A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE43CA/B

DigiKey Part Number
13-1.5KE43CA/BCT-ND - Cut Tape (CT)
13-1.5KE43CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE43CA/B
Description
TVS DIODE 36.8VWM 59.3VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.54600$15.46
25$1.36480$34.12
100$1.16990$116.99
250$1.07700$269.25
500$1.02078$510.39
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.93725$937.25
2,000$0.87970$1,759.40
3,000$0.79770$2,393.10
5,000$0.76322$3,816.10
Manufacturers Standard Package