
P6KE16A/TR13 | |
---|---|
DigiKey Part Number | 13-P6KE16A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE16A/TR13 |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62357 | $2,494.28 |
8,000 | $0.57159 | $4,572.72 |
12,000 | $0.54490 | $6,538.80 |
20,000 | $0.51473 | $10,294.60 |
28,000 | $0.49678 | $13,909.84 |
40,000 | $0.47927 | $19,170.80 |
100,000 | $0.46936 | $46,936.00 |