
P6KE150CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE150CA/BCT-ND - Cut Tape (CT) 13-P6KE150CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150CA/B |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 207V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.81240 | $20.31 |
| 100 | $0.68810 | $68.81 |
| 250 | $0.62880 | $157.20 |
| 500 | $0.59326 | $296.63 |
| 1,000 | $0.56399 | $563.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75186 | $1,503.72 |
| 4,000 | $0.67649 | $2,705.96 |
| 6,000 | $0.63804 | $3,828.24 |
| 10,000 | $0.59481 | $5,948.10 |
| 14,000 | $0.56919 | $7,968.66 |
| 20,000 | $0.54429 | $10,885.80 |

