
P6KE150A/B | |
|---|---|
DigiKey Part Number | 13-P6KE150A/BCT-ND - Cut Tape (CT) 13-P6KE150A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150A/B |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.22800 | $22.28 |
| 100 | $1.40260 | $140.26 |
| 500 | $1.04478 | $522.39 |
| 1,000 | $0.92919 | $929.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77015 | $1,540.30 |
| 4,000 | $0.69416 | $2,776.64 |
| 6,000 | $0.65541 | $3,932.46 |
| 10,000 | $0.61182 | $6,118.20 |
| 14,000 | $0.58600 | $8,204.00 |
| 20,000 | $0.56089 | $11,217.80 |

