
3KP90A-AT/B | |
---|---|
DigiKey Part Number | 13-3KP90A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP90A-AT/B |
Description | TVS DIODE 90VWM 146VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $7.01220 | $2,103.66 |
600 | $6.47725 | $3,886.35 |
900 | $6.20304 | $5,582.74 |
1,500 | $5.89336 | $8,840.04 |
2,100 | $5.82919 | $12,241.30 |