
P6KE11CA/B | |
---|---|
DigiKey Part Number | 13-P6KE11CA/BCT-ND - Cut Tape (CT) 13-P6KE11CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE11CA/B |
Description | TVS DIODE 9.4VWM 15.6V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 39.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 39.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.87000 | $8.70 |
25 | $0.76520 | $19.13 |
100 | $0.64780 | $64.78 |
250 | $0.59252 | $148.13 |
500 | $0.55900 | $279.50 |
1,000 | $0.53142 | $531.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.52551 | $1,051.02 |
4,000 | $0.49266 | $1,970.64 |
6,000 | $0.45277 | $2,716.62 |
10,000 | $0.42953 | $4,295.30 |