P4SMA47CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.59380
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA47CA-AT/TR7

DigiKey Part Number
13-P4SMA47CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA47CA-AT/TR7
Description
TVS DIODE 40.2VWM 64.8V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
6.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.74154$741.54
2,000$0.67121$1,342.42
3,000$0.63493$1,904.79
5,000$0.59380$2,969.00
7,000$0.56927$3,984.89
10,000$0.54529$5,452.90
25,000$0.49226$12,306.50
50,000$0.45921$22,960.50
100,000$0.45807$45,807.00
Manufacturers Standard Package