
P4SMA400CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA400CA/TR7TR-ND - Tape & Reel (TR) 13-P4SMA400CA/TR7CT-ND - Cut Tape (CT) 13-P4SMA400CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400CA/TR7 |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.27520 | $127.52 |
| 500 | $0.94728 | $473.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70549 | $705.49 |
| 2,000 | $0.62940 | $1,258.80 |
| 3,000 | $0.59061 | $1,771.83 |
| 5,000 | $0.54694 | $2,734.70 |
| 7,000 | $0.52107 | $3,647.49 |
| 10,000 | $0.49590 | $4,959.00 |

