Direct

P4SMA22CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA22CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA22CA-AT/TR7 |
Description | TVS DIODE 18.8VWM 30.6V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 13.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74248 | $742.48 |
| 2,000 | $0.67207 | $1,344.14 |
| 3,000 | $0.63574 | $1,907.22 |
| 5,000 | $0.59456 | $2,972.80 |
| 7,000 | $0.57000 | $3,990.00 |
| 10,000 | $0.54599 | $5,459.90 |
| 25,000 | $0.49289 | $12,322.25 |
| 50,000 | $0.45979 | $22,989.50 |
| 100,000 | $0.45866 | $45,866.00 |


