DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA20A/TR13

DigiKey Part Number
13-P4SMA20A/TR13TR-ND - Tape & Reel (TR)
13-P4SMA20A/TR13CT-ND - Cut Tape (CT)
13-P4SMA20A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA20A/TR13
Description
TVS DIODE 17.1VWM 27.7V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.67900$16.79
100$1.04960$104.96
500$0.77710$388.55
1,000$0.68869$688.69
2,000$0.61423$1,228.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48160$2,408.00
Manufacturers Standard Package