Direct

P4SMA160A/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA160A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA160A/TR7 |
Description | TVS DIODE 136VWM 219VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68781 | $687.81 |
| 2,000 | $0.61345 | $1,226.90 |
| 3,000 | $0.57548 | $1,726.44 |
| 5,000 | $0.53277 | $2,663.85 |
| 7,000 | $0.50744 | $3,552.08 |
| 10,000 | $0.48282 | $4,828.20 |
| 25,000 | $0.42872 | $10,718.00 |
| 50,000 | $0.39528 | $19,764.00 |
| 100,000 | $0.36717 | $36,717.00 |


