
P4KE68A-AT/B | |
---|---|
DigiKey Part Number | 13-P4KE68A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE68A-AT/B |
Description | TVS DIODE 58.1VWM 92VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52778 | $1,583.34 |
6,000 | $0.48100 | $2,886.00 |
9,000 | $0.45692 | $4,112.28 |
15,000 | $0.42968 | $6,445.20 |
21,000 | $0.41346 | $8,682.66 |
30,000 | $0.39762 | $11,928.60 |
75,000 | $0.36509 | $27,381.75 |