
P4KE56A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE56A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE56A/TR13 |
Description | TVS DIODE 47.8VWM 77VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77V |
Mfr | Current - Peak Pulse (10/1000µs) 5.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE56A/B | YAGEO | 0 | 13-P4KE56A/BTB-ND | $0.45437 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47333 | $2,366.65 |
| 10,000 | $0.42806 | $4,280.60 |
| 15,000 | $0.40498 | $6,074.70 |
| 25,000 | $0.37903 | $9,475.75 |
| 35,000 | $0.36366 | $12,728.10 |
| 50,000 | $0.34872 | $17,436.00 |
| 125,000 | $0.31592 | $39,490.00 |
| 250,000 | $0.30368 | $75,920.00 |


