
P4KE51A-AT/B | |
---|---|
DigiKey Part Number | 13-P4KE51A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE51A-AT/B |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52643 | $1,579.29 |
6,000 | $0.47977 | $2,878.62 |
9,000 | $0.45576 | $4,101.84 |
15,000 | $0.42859 | $6,428.85 |
21,000 | $0.41240 | $8,660.40 |
30,000 | $0.39661 | $11,898.30 |
75,000 | $0.36416 | $27,312.00 |