Direct

P4KE20A/B | |
|---|---|
DigiKey Part Number | 13-P4KE20A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE20A/B |
Description | TVS DIODE 17.1VWM 27.7V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45437 | $1,363.11 |
| 6,000 | $0.41319 | $2,479.14 |
| 9,000 | $0.39197 | $3,527.73 |
| 15,000 | $0.36797 | $5,519.55 |
| 21,000 | $0.35366 | $7,426.86 |
| 30,000 | $0.33970 | $10,191.00 |
| 75,000 | $0.30883 | $23,162.25 |
| 150,000 | $0.30368 | $45,552.00 |


