Direct

P4KE20A-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE20A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE20A-AT/B |
Description | TVS DIODE 17.1VWM 27.7V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE20A-AT/TR13 | YAGEO | 0 | 13-P4KE20A-AT/TR13TR-ND | $0.49196 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59167 | $1,775.01 |
| 6,000 | $0.53363 | $3,201.78 |
| 9,000 | $0.50402 | $4,536.18 |
| 15,000 | $0.47075 | $7,061.25 |
| 21,000 | $0.45103 | $9,471.63 |
| 30,000 | $0.44922 | $13,476.60 |


