P4KE12A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.47333
Datasheet
16.7V Clamp 24.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE12A/B

DigiKey Part Number
13-P4KE12A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE12A/B
Description
TVS DIODE 10.2VWM 16.7V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.45437$1,363.11
6,000$0.41319$2,479.14
9,000$0.39197$3,527.73
15,000$0.36797$5,519.55
21,000$0.35366$7,426.86
30,000$0.33970$10,191.00
75,000$0.30883$23,162.25
150,000$0.30368$45,552.00
Manufacturers Standard Package