
P2300SA | |
|---|---|
DigiKey Part Number | 13-P2300SATR-ND - Tape & Reel (TR) 13-P2300SACT-ND - Cut Tape (CT) 13-P2300SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300SA |
Description | THYRISTOR 190V 150A DO-214AA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 100 | $1.82600 | $182.60 |
| 500 | $1.37612 | $688.06 |
| 1,000 | $1.23092 | $1,230.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04616 | $3,138.48 |
| 6,000 | $0.95302 | $5,718.12 |
| 9,000 | $0.90555 | $8,149.95 |
| 15,000 | $0.85220 | $12,783.00 |
| 21,000 | $0.82061 | $17,232.81 |
| 30,000 | $0.78989 | $23,696.70 |
| 75,000 | $0.77167 | $57,875.25 |

