
NPM50VJT-3R3 | |
|---|---|
DigiKey Part Number | 13-NPM50VJT-3R3-ND |
Manufacturer | |
Manufacturer Product Number | NPM50VJT-3R3 |
Description | RES PWR 50W TO-220 5% 3.3 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 50W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.400" L x 0.125" W (10.16mm x 3.18mm) | |
Height - Seated (Max) | 0.829" (21.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $30.48500 | $304.85 |
| 25 | $28.27520 | $706.88 |
| 50 | $26.99780 | $1,349.89 |
| 100 | $25.97990 | $2,597.99 |
| 250 | $24.94600 | $6,236.50 |
| 500 | $24.34650 | $12,173.25 |

