New at DigiKey
43 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG40ZJB-EAU43R

DigiKey Part Number
13-SQG40ZJB-EAU43R-ND
Manufacturer
Manufacturer Product Number
SQG40ZJB-EAU43R
Description
RES WW 40W CEMENT 5% 43 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
43 Ohms
Tolerance
±5%
Power (Watts)
40W
Composition
Wirewound
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
3.543" L x 0.748" W (90.00mm x 19.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Quick Connects
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.29000$58.29
10$39.90700$399.07
25$34.93800$873.45
50$31.82380$1,591.19
100$29.17730$2,917.73
250$26.27952$6,569.88
500$24.46734$12,233.67
1,000$22.92820$22,928.20
Manufacturers Standard Package