
SQG20ZJB-EAU200R | |
|---|---|
DigiKey Part Number | 13-SQG20ZJB-EAU200R-ND |
Manufacturer | |
Manufacturer Product Number | SQG20ZJB-EAU200R |
Description | RES WW 20W CEMENT 5% 200 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 2.480" L x 0.512" W (63.00mm x 13.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Style | Quick Connects | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.68000 | $41.68 |
| 10 | $28.26600 | $282.66 |
| 25 | $24.63480 | $615.87 |
| 60 | $21.82267 | $1,309.36 |
| 120 | $19.97075 | $2,396.49 |
| 300 | $17.94260 | $5,382.78 |
| 540 | $16.85407 | $9,101.20 |
| 1,020 | $15.83421 | $16,150.89 |
| 5,040 | $13.87378 | $69,923.85 |

