
NPM50VFTF30R | |
|---|---|
DigiKey Part Number | 13-NPM50VFTF30R-ND |
Manufacturer | |
Manufacturer Product Number | NPM50VFTF30R |
Description | RES PWR 50W TO-220 1% 30 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 50W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.400" L x 0.125" W (10.16mm x 3.18mm) | |
Height - Seated (Max) | 0.829" (21.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.48000 | $44.48 |
| 10 | $34.16000 | $341.60 |
| 25 | $31.79080 | $794.77 |
| 50 | $30.41960 | $1,520.98 |
| 100 | $29.32690 | $2,932.69 |
| 250 | $28.21652 | $7,054.13 |
| 500 | $27.57244 | $13,786.22 |

