New at DigiKey
47 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG30ZJB-EAU47R

DigiKey Part Number
13-SQG30ZJB-EAU47R-ND
Manufacturer
Manufacturer Product Number
SQG30ZJB-EAU47R
Description
RES WW 30W CEMENT 5% 47 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
30W
Composition
Wirewound
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
2.953" L x 0.748" W (75.00mm x 19.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Quick Connects
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.77000$47.77
10$32.50800$325.08
25$28.38400$709.60
50$25.80080$1,290.04
100$23.60390$2,360.39
250$21.19996$5,299.99
500$19.69592$9,847.96
1,000$18.41854$18,418.54
Manufacturers Standard Package