
NPM35AJT-100R | |
|---|---|
DigiKey Part Number | 13-NPM35AJT-100R-ND |
Manufacturer | |
Manufacturer Product Number | NPM35AJT-100R |
Description | RES PWR 35W TO-220 5% 100 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 35W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.777" (19.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.26000 | $36.26 |
| 10 | $27.27900 | $272.79 |
| 25 | $25.22040 | $630.51 |
| 50 | $24.02820 | $1,201.41 |
| 100 | $23.07940 | $2,307.94 |
| 250 | $22.11552 | $5,528.88 |
| 500 | $21.11116 | $10,555.58 |

