
NPM35AFTF51R | |
|---|---|
DigiKey Part Number | 13-NPM35AFTF51R-ND |
Manufacturer | |
Manufacturer Product Number | NPM35AFTF51R |
Description | RES PWR 35W TO-220 1% 51 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 35W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.777" (19.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 10 | $29.20300 | $292.03 |
| 25 | $27.05520 | $676.38 |
| 50 | $25.81220 | $1,290.61 |
| 100 | $24.82150 | $2,482.15 |
| 250 | $23.81540 | $5,953.85 |

