
NPM30AJT-20R | |
|---|---|
DigiKey Part Number | 13-NPM30AJT-20R-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AJT-20R |
Description | RES PWR 30W TO-220 5% 20 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.829" (21.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $22.73200 | $227.32 |
| 25 | $20.89560 | $522.39 |
| 50 | $19.83520 | $991.76 |
| 100 | $18.99000 | $1,899.00 |
| 250 | $18.13104 | $4,532.76 |
| 500 | $17.63314 | $8,816.57 |
| 1,000 | $17.23637 | $17,236.37 |

