
NPM30AJT-100R | |
|---|---|
DigiKey Part Number | 13-NPM30AJT-100R-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AJT-100R |
Description | RES PWR 30W TO-220 5% 100 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.829" (21.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $22.73200 | $227.32 |
| 25 | $20.89560 | $522.39 |
| 50 | $19.83520 | $991.76 |
| 100 | $18.99000 | $1,899.00 |
| 250 | $18.13104 | $4,532.76 |
| 500 | $17.63314 | $8,816.57 |
| 1,000 | $17.23637 | $17,236.37 |

