
NPM10BJT-10K | |
|---|---|
DigiKey Part Number | 13-NPM10BJT-10K-ND |
Manufacturer | |
Manufacturer Product Number | NPM10BJT-10K |
Description | RES PWR 100W TO-220 5% 10K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 100W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.610" L x 0.185" W (15.50mm x 4.70mm) | |
Height - Seated (Max) | 0.871" (22.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.93000 | $84.93 |
| 10 | $69.07700 | $690.77 |
| 35 | $64.34629 | $2,252.12 |
| 70 | $62.45400 | $4,371.78 |
| 105 | $61.53124 | $6,460.78 |
| 280 | $59.74768 | $16,729.35 |
| 525 | $58.87173 | $30,907.66 |
| 1,015 | $58.12746 | $58,999.37 |

