
NPM10BFTF27R | |
|---|---|
DigiKey Part Number | 13-NPM10BFTF27R-ND |
Manufacturer | |
Manufacturer Product Number | NPM10BFTF27R |
Description | RES PWR 100W TO-220 1% 27 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 100W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.610" L x 0.185" W (15.50mm x 4.70mm) | |
Height - Seated (Max) | 0.871" (22.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.87000 | $88.87 |
| 10 | $72.54700 | $725.47 |
| 35 | $67.67714 | $2,368.70 |
| 70 | $65.72857 | $4,601.00 |
| 105 | $64.77914 | $6,801.81 |
| 280 | $62.94118 | $17,623.53 |
| 525 | $62.03897 | $32,570.46 |
| 1,015 | $61.27253 | $62,191.62 |

