
NKN5WSJR-73-3R3 | |
|---|---|
DigiKey Part Number | 13-NKN5WSJR-73-3R3TR-ND - Tape & Reel (TR) 13-NKN5WSJR-73-3R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NKN5WSJR-73-3R3 |
Description | RES 3.3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN5WSJR-73-3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.16500 | $31.65 |
| 25 | $2.69000 | $67.25 |
| 50 | $2.39420 | $119.71 |
| 100 | $2.14010 | $214.01 |
| 250 | $1.86232 | $465.58 |
| 500 | $1.68820 | $844.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54030 | $1,540.30 |
| 2,000 | $1.41459 | $2,829.18 |
| 3,000 | $1.35000 | $4,050.00 |
| 5,000 | $1.27693 | $6,384.65 |
| 7,000 | $1.23338 | $8,633.66 |
| 10,000 | $1.19084 | $11,908.40 |

