
NKN200JT-73-20R | |
---|---|
DigiKey Part Number | 20.0CECT-ND - Cut Tape (CT) 20.0CETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN200JT-73-20R |
Description | RES 20 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN200JT-73-20R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.209" Dia x 0.610" L (5.30mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.00500 | $30.05 |
25 | $2.55520 | $63.88 |
50 | $2.27120 | $113.56 |
100 | $2.02890 | $202.89 |
250 | $1.76472 | $441.18 |
500 | $1.59902 | $799.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45803 | $1,458.03 |
2,000 | $1.33831 | $2,676.62 |
3,000 | $1.27681 | $3,830.43 |
5,000 | $1.20721 | $6,036.05 |
7,000 | $1.16573 | $8,160.11 |
10,000 | $1.12520 | $11,252.00 |
12,000 | $1.10578 | $13,269.36 |
24,000 | $1.03906 | $24,937.44 |
25,000 | $1.03546 | $25,886.50 |