
NKN200JT-73-0R2 | |
|---|---|
DigiKey Part Number | 0.2CECT-ND - Cut Tape (CT) 0.2CETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN200JT-73-0R2 |
Description | RES 0.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN200JT-73-0R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.209" Dia x 0.610" L (5.30mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.50200 | $35.02 |
| 25 | $2.97960 | $74.49 |
| 50 | $2.65220 | $132.61 |
| 100 | $2.37350 | $237.35 |
| 250 | $2.06788 | $516.97 |
| 500 | $1.87664 | $938.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.71410 | $1,714.10 |
| 2,000 | $1.57590 | $3,151.80 |
| 3,000 | $1.50489 | $4,514.67 |
| 5,000 | $1.42457 | $7,122.85 |
| 7,000 | $1.37671 | $9,636.97 |
| 10,000 | $1.32994 | $13,299.40 |

