200m Ohm Axial 5% NKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN200JT-73-0R2

DigiKey Part Number
0.2CECT-ND - Cut Tape (CT)
0.2CETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NKN200JT-73-0R2
Description
RES 0.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN200JT-73-0R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.209" Dia x 0.610" L (5.30mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.49800$34.98
25$2.97560$74.39
50$2.64880$132.44
100$2.37050$237.05
250$2.06524$516.31
500$1.87424$937.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.71191$1,711.91
2,000$1.57389$3,147.78
3,000$1.50297$4,508.91
5,000$1.42275$7,113.75
7,000$1.37496$9,624.72
10,000$1.32824$13,282.40
12,000$1.30585$15,670.20
24,000$1.22897$29,495.28
25,000$1.22482$30,620.50
Manufacturers Standard Package