1 Ohm Axial 5% NKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN1WSJR-52-1R

DigiKey Part Number
13-NKN1WSJR-52-1RTR-ND - Tape & Reel (TR)
13-NKN1WSJR-52-1RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NKN1WSJR-52-1R
Description
RES 1 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN1WSJR-52-1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.66500$6.65
25$0.55520$13.88
50$0.48940$24.47
100$0.43190$43.19
250$0.36884$92.21
500$0.32942$164.71
1,000$0.29584$295.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.25894$647.35
5,000$0.23589$1,179.45
7,500$0.22403$1,680.23
12,500$0.21062$2,632.75
17,500$0.20262$3,545.85
25,000$0.19481$4,870.25
30,000$0.19106$5,731.80
60,000$0.17820$10,692.00
62,500$0.17751$11,094.38
Manufacturers Standard Package