
NKN1WSJR-52-1R | |
---|---|
DigiKey Part Number | 13-NKN1WSJR-52-1RTR-ND - Tape & Reel (TR) 13-NKN1WSJR-52-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NKN1WSJR-52-1R |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN1WSJR-52-1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.66500 | $6.65 |
25 | $0.55520 | $13.88 |
50 | $0.48940 | $24.47 |
100 | $0.43190 | $43.19 |
250 | $0.36884 | $92.21 |
500 | $0.32942 | $164.71 |
1,000 | $0.29584 | $295.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.25894 | $647.35 |
5,000 | $0.23589 | $1,179.45 |
7,500 | $0.22403 | $1,680.23 |
12,500 | $0.21062 | $2,632.75 |
17,500 | $0.20262 | $3,545.85 |
25,000 | $0.19481 | $4,870.25 |
30,000 | $0.19106 | $5,731.80 |
60,000 | $0.17820 | $10,692.00 |
62,500 | $0.17751 | $11,094.38 |