NCR-25KR-52-750R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 31,814
Unit Price: $0.82000
Datasheet
NCR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR-25KR-52-750R

DigiKey Part Number
NCR-25KR-52-750R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCR-25KR-52-750R
Description
RES 750 OHM 10% 1/4W AXIAL
Customer Reference
Detailed Description
750 Ohms ±10% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
NCR-25KR-52-750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes