95.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-95K3

DigiKey Part Number
13-MFR50SFTE52-95K3CT-ND - Cut Tape (CT)
13-MFR50SFTE52-95K3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-95K3
Description
RES 95.3K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,154
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40300$4.03
25$0.33200$8.30
50$0.29260$14.63
100$0.25730$25.73
250$0.21836$54.59
500$0.19420$97.10
1,000$0.17347$173.47
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.13394$669.70
10,000$0.12211$1,221.10
15,000$0.11603$1,740.45
25,000$0.10915$2,728.75
35,000$0.10504$3,676.40
50,000$0.10104$5,052.00
Manufacturers Standard Package