MFR50SFTE52-6K8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16437
Datasheet
6,8k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-6K8

DigiKey Part Number
13-MFR50SFTE52-6K8CT-ND - Cut Tape (CT)
13-MFR50SFTE52-6K8TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-6K8
Description
RES 6.8K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39400$3.94
25$0.32520$8.13
50$0.28580$14.29
100$0.25210$25.21
250$0.21380$53.45
500$0.19016$95.08
1,000$0.16989$169.89
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.13377$668.85
10,000$0.12195$1,219.50
15,000$0.11588$1,738.20
25,000$0.10901$2,725.25
35,000$0.10491$3,671.85
50,000$0.10091$5,045.50
60,000$0.09899$5,939.40
120,000$0.09240$11,088.00
125,000$0.09204$11,505.00
Manufacturers Standard Package