
MFR50SFTE52-1M6 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-1M6CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1M6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1M6 |
Description | RES 1.6M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.54920 | $13.73 |
| 50 | $0.48180 | $24.09 |
| 100 | $0.42510 | $42.51 |
| 250 | $0.36308 | $90.77 |
| 500 | $0.32392 | $161.96 |
| 1,000 | $0.29088 | $290.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22718 | $1,135.90 |
| 10,000 | $0.20822 | $2,082.20 |
| 15,000 | $0.19847 | $2,977.05 |
| 25,000 | $0.18745 | $4,686.25 |
| 35,000 | $0.18088 | $6,330.80 |
| 50,000 | $0.17446 | $8,723.00 |

