2.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-2R7

DigiKey Part Number
13-MFR50SFTE52-2R7CT-ND - Cut Tape (CT)
13-MFR50SFTE52-2R7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-2R7
Description
RES 2.7 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.64900$6.49
25$0.54920$13.73
50$0.48180$24.09
100$0.42510$42.51
250$0.36308$90.77
500$0.32392$161.96
1,000$0.29088$290.88
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.22718$1,135.90
10,000$0.20822$2,082.20
15,000$0.19847$2,977.05
25,000$0.18745$4,686.25
35,000$0.18088$6,330.80
50,000$0.17446$8,723.00
Manufacturers Standard Package