
MFR50SFTE52-2K49 | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-2K49CT-ND - Cut Tape (CT) 13-MFR50SFTE52-2K49TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-2K49 |
Description | RES 2.49K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-2K49 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
25 | $0.32520 | $8.13 |
50 | $0.28580 | $14.29 |
100 | $0.25210 | $25.21 |
250 | $0.21380 | $53.45 |
500 | $0.19016 | $95.08 |
1,000 | $0.16989 | $169.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13377 | $668.85 |
10,000 | $0.12195 | $1,219.50 |
15,000 | $0.11588 | $1,738.20 |
25,000 | $0.10901 | $2,725.25 |
35,000 | $0.10491 | $3,671.85 |
50,000 | $0.10091 | $5,045.50 |
60,000 | $0.09899 | $5,939.40 |
120,000 | $0.09240 | $11,088.00 |
125,000 | $0.09204 | $11,505.00 |