
AC2512FK-075R1L | |
---|---|
DigiKey Part Number | 13-AC2512FK-075R1LTR-ND - Tape & Reel (TR) 13-AC2512FK-075R1LCT-ND - Cut Tape (CT) 13-AC2512FK-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-075R1L |
Description | RES 5.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.02800 | $20.28 |
25 | $1.80640 | $45.16 |
50 | $1.58300 | $79.15 |
100 | $1.41560 | $141.56 |
250 | $1.24380 | $310.95 |
500 | $1.07202 | $536.01 |
1,000 | $1.01570 | $1,015.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.86302 | $3,452.08 |